
The TSL2563CS is a specialized analog IC with an I2C interface, operating at 3V and a maximum frequency of 400kHz. It is RoHS compliant and suitable for use in environments between -30°C and 70°C. The device features a 16-bit resolution and a 20-bit data bus width.
Sign in to ask questions about the AMS TSL2563CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2563CS technical specifications.
| Package/Case | BGA |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2563CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.