Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2563T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5V |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2563T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.