The TSL2569CS is a specialized IC with a 20-bit data bus width and I2C interface. It operates at a maximum frequency of 780kHz and a supply voltage of 3V, with an operating supply current of 15uA. The device is packaged in a BGA package and is RoHS compliant. It is designed to operate within a temperature range of -30°C to 70°C.
Sign in to ask questions about the AMS TSL2569CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2569CS technical specifications.
| Package/Case | BGA |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2569CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.