Light to Digital Ambient Light Sensor Digital 3V Automotive 6-Pin TMB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Data Bus Width | 20b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
