
16-bit light-to-digital converter featuring an I2C interface with a maximum frequency of 400kHz. This analog IC operates within a temperature range of -30°C to 70°C, powered by a 3.6V supply. Packaged in a DFN format and supplied on tape and reel, this RoHS compliant component offers a Vbus = VDD interface.
Sign in to ask questions about the AMS TSL25721FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL25721FN technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL25721FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
