
The TSL25723FN from AMS is a specialized I2C IC with 16-bit resolution, operating at a supply voltage of 3.6V. It features a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The device is packaged in a DFN package and is available in tape and reel packaging. The TSL25723FN is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL25723FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL25723FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.