The TSL2580CS is a specialized analog IC with 6 terminals, packaged in a VFBGA package. It operates over a temperature range of -30 to 70°C and is supplied with a voltage between 2.7 and 3.6V. The IC has a pin count of 6 and a single function. It is manufactured by AMS.
Checking distributor stock and pricing after the page loads.
AMS TSL2580CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.25 |
| Length | 1.75 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |