
The TSL2581CS is a specialized IC from AMS, operating within a temperature range of -30°C to 70°C. It features a 16-bit data bus width and supports I2C interface. This lead-free device has a maximum operating frequency of 795kHz and consumes 175uA of supply current. The IC is packaged in a DFN package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL2581CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2581CS technical specifications.
| Package/Case | DFN |
| Data Bus Width | 16b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 795kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 175uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2581CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.