AMS TSL2583CS technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2583CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.