The TSL2583FN is a 16-bit I2C bridge IC from AMS, operating at a maximum frequency of 795kHz and a supply voltage of 3V. It is packaged in a DFN-6 package and is compliant with lead-free standards. The IC has an operating temperature range of -30°C to 70°C and is suitable for use in applications where high-resolution data transfer is required.
Sign in to ask questions about the AMS TSL2583FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL2583FN technical specifications.
| Package/Case | DFN |
| Data Bus Width | 16b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 795kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2583FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.