16-bit Light-To-Digital Converter with I2C interface, operating from 2.7V to 3.6V with a typical supply current of 275uA. Features a maximum I2C bus frequency of 400kHz and a wide operating temperature range of -30°C to 70°C. Packaged in a WFDFN with a height of 700um, this lead-free, RoHS compliant component is supplied on tape and reel. Detects light up to 850nm.
AMS TSL25911FN technical specifications.
| Package/Case | WFDFN |
| Data Bus Width | 16b |
| Height | 700um |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL25911FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.