The AMS TSL261RD-TR is a surface mount voltage IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage of 5.5V and a supply current of 1.1mA. The device is packaged in a SOIC package and is available in a tape and reel format. It is lead free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 1.1mA |
| Wavelength | 640nm |
| RoHS | Compliant |