
The TSL26711FN is an optical distance sensor with a sensing distance of 18 inches and a wavelength of 850nm. It operates within a temperature range of -30°C to 70°C and consumes 3mA of current from a 3V supply. The device is packaged in a lead-free DFN package and is RoHS compliant. It communicates via I2C interface and is suitable for specialized applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL26711FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 18inch |
| Sensing Method | Optical |
| Wavelength | 850nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL26711FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.