
The TSL26713FN is an I2C optical sensor from AMS with a wavelength of 850nm. It operates at a supply voltage of 3V and a supply current of 3mA. The device is packaged in a DFN package and is RoHS compliant. The TSL26713FN is designed to operate over a temperature range of -30°C to 70°C.
Sign in to ask questions about the AMS TSL26713FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL26713FN technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 850nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL26713FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.