Sign in to ask questions about the AMS TSL26721FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL26721FN technical specifications.
| Package/Case | DFN |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Sensing Distance | 457.2mm |
| Sensing Method | Optical |
| Supply Current | 200uA |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL26721FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
