IC Proximity Detector 6-DFN
AMS TSL26723FN technical specifications.
| Package/Case | DFN |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Sensing Distance | 457.2mm |
| Sensing Method | Optical |
| Supply Current | 200uA |
| Wavelength | 850nm |
| RoHS | Compliant |
No datasheet is available for this part.