
The TSL27713FN is a specialized IC from AMS, featuring a 16-bit data bus width and I2C interface. It operates within a temperature range of -30°C to 70°C and consumes a maximum operating supply current of 175uA. The device is packaged in a lead-free DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the AMS TSL27713FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL27713FN technical specifications.
| Package/Case | DFN |
| Data Bus Width | 16b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 795kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 175uA |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL27713FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.