AMS TSL3301 technical specifications.
| Package/Case | PDIP |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.