Sign in to ask questions about the AMS TSL3301-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS TSL3301-LF technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Length | 11.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 102 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSL |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL3301-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.