TSL45311 Series 2.3 - 3.3 V 16 Bit Digital Output Digital Ambient Light Sensor
Checking distributor stock and pricing after the page loads.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 2.5V |
| Output Type | DIGITAL OUTPUT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |