
The TSL45315CL is a specialized IC from AMS, designed for I2C interface applications. It operates within a temperature range of -15°C to 70°C and consumes 110uA of supply current at 2V. This device is packaged in SMD/SMT format and is compliant with RoHS regulations. It features a data bus width of 16 bits and supports a maximum frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL45315CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Bus Width | 16b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 2V |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL45315CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
