The TSL45317CL is a specialized I2C IC from AMS, designed for surface mount applications. It operates within a temperature range of -15°C to 70°C and is compliant with lead-free standards. The device is packaged in tape and reel quantities of 3500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS TSL45317CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Output Type | I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL45317CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.