The AS5048B-TS_EK_AB is an evaluation adapter board designed for the AS5048B magnetic rotary position sensor. This board enables quick testing and integration of the 14-bit contactless angular sensor which provides high-resolution absolute position measurement over 360 degrees. The sensor is immune to external magnetic stray fields and can be programmed for zero position via I2C commands. The adapter board includes the sensor in a TSSOP-14 package, required external decoupling capacitors, and a 2.54mm header for easy wiring to a microcontroller.
Checking distributor stock and pricing after the page loads.
| Resolution | 14bit |
| Interface | I2C |
| Supply Voltage | 3.3 or 5V |
| Operating Temperature Range | -40 to 150°C |
| Accuracy | 0.5° |
| Board Dimensions | 28 x 22mm |
| Output Type | I2C, PWM |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |