The SFH 2440 is a high-speed silicon PIN photodiode designed for applications with high sensitivity requirements. It features a large radiant sensitive area and is optimized for the visible and near-infrared spectrum. The device is housed in a clear DIL plastic package, offering low dark current and very short switching times, making it suitable for high-speed light barriers and industrial electronics.
AMS-OSRAM USA INC. SFH 2440 technical specifications.
| Spectral range of sensitivity | 400 - 1100nm |
| Wavelength of max sensitivity | 620nm |
| Open-circuit voltage | 320mV |
| Short-circuit current | 13µA |
| Rise and fall time | 0.09µs |
| Capacitance | 6.8pF |
| Half angle | ± 60° |
| Radiant sensitive area | 7.02mm² |
| Dark current | 0.1nA |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.