
32-bit ARM GUI processor, featuring a single core operating at up to 12MHz. This surface mount integrated circuit supports SPI, USB, UART, and 2-Wire interfaces, with 160KB of SDRAM. It operates from a 1.2V supply and is housed in a 208-pin PQFP package, suitable for temperatures from -40°C to 85°C. The component is lead-free and RoHS compliant.
Amulet AGB75LC04-QU-E technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, UART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 240 |
| Packaging | Tray |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amulet AGB75LC04-QU-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
