Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, ROHS COMPLIANT, S7, SOIC-16
Anadigics ACA0862DRS7P2 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.