Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, ROHS COMPLIANT, S7, SOIC-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |