Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 1 Func, ROHS COMPLIANT, S3, SOIC-16
Anadigics ADA10000RS3P1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.