Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN
Anadigics ADA1200GS24Q1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.