Sign in to ask questions about the Anadigics ARA2004RS12P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anadigics ARA2004RS12P1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Supply Current-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics ARA2004RS12P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.