Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M27, 10 PIN
Anadigics AWT6241RM27P9 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics AWT6241RM27P9 to view detailed technical specifications.
No datasheet is available for this part.