Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 4 X 4 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M7, 10 PIN
Anadigics AWT6252RM7P8 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.