Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN
Anadigics AWT6272RM20P9 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.