Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M49, 10 PIN
Checking distributor stock and pricing after the page loads.
Anadigics AWT6283RM49P8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.