Demonstration circuit 2407A (DC2407A) is a dual channel 42V, 4A synchronous step-down Silent Switcher 2 featuring the LT8650S. The LT8650S is a second-generation Silent Switcher that minimizes EMI and reduces PCB layout sensitivity through integrated bypass capacitors. The demo board provides two fixed outputs of 5V and 3.3V, each capable of sourcing up to 4A continuous current simultaneously. It operates at a default switching frequency of 2MHz to minimize solution size and includes jumpers for Burst Mode operation, pulse-skipping, and spread spectrum modulation to further reduce EMI emissions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices Inc DC2407A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 5.4 to 42.0V |
| Output 1 Voltage (VOUT1) | 5V |
| Output 2 Voltage (VOUT2) | 3.3V |
| Maximum Output Current (per channel) | 4A |
| Switching Frequency | 2MHz |
| Efficiency | 92% |
| Quiescent Current | 6.2µA |
| RoHS | Compliant |
| Emi | CISPR 25 Class 5 |
Download the complete datasheet for Analog Devices Inc DC2407A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.