The LT3790 is a synchronous 4-switch buck-boost voltage/current regulator controller. The LT3790 can regulate output voltage, output current, or input current. The LT3790 is designed for high power buck-boost applications and operates from input voltages from 4.7V to 60V and output voltages from 0V to 60V. The controller uses a proprietary architecture that allows it to operate in buck, boost, or buck-boost modes with a single inductor. It features an integrated 5V LDO, programmable soft-start, and switching frequency synchronization.
Analog Devices Inc LT3790HFE#PBF technical specifications.
| Input Voltage Min | 4.7V |
| Input Voltage Max | 60V |
| Output Voltage Max | 60V |
| Operating Temperature Range | -40 to 150°C |
| Switching Frequency | 200 to 700kHz |
| Efficiency | 98.5% |
| Number of Outputs | 1 |
| Output Current Accuracy | ±6% |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Analog Devices Inc LT3790HFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.