The LT8361 is a current mode DC/DC converter with a 100V, 2A switch operating from a 2.8V to 60V input. With a unique single feedback pin architecture, it is capable of boost, SEPIC or inverting configurations. Burst Mode operation consumes as little as 9µA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 15mV. An external compensation pin allows for optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 300kHz and 2MHz.
Sign in to ask questions about the Analog Devices Inc. LT8361IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices Inc. LT8361IMSE#TRPBF technical specifications.
| Input Voltage (Min) | 2.8V |
| Input Voltage (Max) | 60V |
| Switch Voltage (Max) | 100V |
| Switch Current (Max) | 2A |
| Switching Frequency (Min) | 300kHz |
| Switching Frequency (Max) | 2MHz |
| Operating Temperature Range | -40 to 125°C |
| Quiescent Current (Burst Mode Operation) | 9µA |
| Feedback Voltage | 1.6V |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Analog Devices Inc. LT8361IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.