The LTC2324-12 is a low noise, high speed quad 12-bit + sign successive approximation register (SAR) ADC with differential inputs and a wide input common mode range. It supports simultaneous sampling of four channels at up to 2Msps per channel. Operating from a 3.3V or 5V supply, it features an 8Vp-p differential input range and high common mode rejection. The device provides a flexible serial interface supporting CMOS or LVDS modes and is designed for high-performance applications such as industrial automation, communications, and motor control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2324HUKG-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2324HUKG-12#PBF technical specifications.
| Resolution | 12bit |
| Sampling Rate | 2Msps |
| Number of Channels | 4 |
| Architecture | SAR |
| Data Interface | LVDS, SPI, CMOS |
| Signal-to-Noise Ratio (SNR) | 78dB |
| Total Harmonic Distortion (THD) | -88dB |
| Integral Nonlinearity (INL) | ±0.5LSB |
| Supply Voltage (Analog) | 3.3, 5V |
| Power Dissipation | 40mW/Ch |
| Operating Temperature Range | -40 to 125°C |
| Input Type | Differential |
| Number of Inputs | 4 |
| Ratio - S/H:ADC | 1:1 |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Unaffected |
Download the complete datasheet for Analog Devices LTC2324HUKG-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.