
This device is a time-to-digital converter with a built-in amplifier and comparator for ultrasonic heat and flow meter applications. It supports automatic differential time-of-flight measurement with 20 ps accuracy and 3.8 ps resolution, and it integrates analog switches, an autozero amplifier/comparator, and a real-time clock. The MAX35101 operates from a 2.3 V to 3.6 V single supply and supports up to four 2-wire PT1000 or PT500 RTD sensors for temperature measurement. It also includes 8 KB of nonvolatile flash memory, a 4-wire SPI interface, and a 32-pin 5 mm x 5 mm TQFP package rated for -40°C to +85°C operation.
Sign in to ask questions about the Analog Devices MAX35101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices MAX35101 technical specifications.
| Time-to-digital accuracy | 20ps |
| Time measurement resolution | 3.8ps |
| Measurement range | 8 to 8000µs |
| Supply voltage | 2.3 to 3.6V |
| Operating temperature | -40 to 85°C |
| Interface | 4-wire SPI |
| Supported RTD sensors | Up to 4 two-wire PT1000/PT500 |
| Nonvolatile flash memory | 8KB |
| Package | 32-pin TQFP, 5 mm x 5 mm |
| SPI clock frequency | 20 at VCC ≥ 3.0 V; 10 at VCC = 2.3 VMHz |
| 32 kHz oscillator frequency | 32.768kHz |
| 4 MHz crystal frequency | 4.000MHz |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Analog Devices MAX35101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.