Sign in to ask questions about the Analog Devices 103350-HMC175MS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 103350-HMC175MS8 technical specifications.
| Diode Type | MIXER |
| Frequency | 4.5GHz |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 103350-HMC175MS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.