BOARD EVAL HMC326MS8GE
Sign in to ask questions about the Analog Devices 104356-HMC326MS8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 104356-HMC326MS8G technical specifications.
| Evaluation Kit | Yes |
| Frequency | 4.5GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 104356-HMC326MS8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.