Analog Devices 105188-HMC422MS8 technical specifications.
| Diode Type | MIXER |
| Frequency | 2.6GHz |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105188-HMC422MS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.