HMC427LP3/HMC427LP3E RF Switch Evaluation Board
Checking distributor stock and pricing after the page loads.
Analog Devices 105672-HMC427LP3 technical specifications.
| Evaluation Kit | Yes |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Switch |
| RoHS | Compliant |