BOARD EVAL HMC390LP4E
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 105706-HMC390LP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 105706-HMC390LP4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.9GHz |
| Max Supply Voltage | 3.25V |
| Min Supply Voltage | 2.75V |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105706-HMC390LP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.