Analog Devices 105706-HMC430LP4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 5.5GHz |
| Max Supply Voltage | 3.25V |
| Min Supply Voltage | 2.75V |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105706-HMC430LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.