BOARD EVAL HMC443LP4E
Checking distributor stock and pricing after the page loads.
Analog Devices 106137-HMC443LP4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.8GHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |