Analog Devices 108324-HMC481ST89 technical specifications.
| Lead Free | Contains Lead |
| Mount | PCB |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108324-HMC481ST89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.