BOARD EVAL HMC463LP5E
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 108341-HMC463LP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 108341-HMC463LP5 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 20GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108341-HMC463LP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.