Analog Devices 108402-HMC490LP5 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 16GHz |
| Max Frequency | 16GHz |
| Max Power Dissipation | 1.6W |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108402-HMC490LP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.