RF evaluation kit for high-frequency applications up to 10GHz. Designed for PCB mounting, this integrated circuit operates at a 5V supply voltage. The kit facilitates testing and development of wireless systems.
Analog Devices 108648-HMC587LC4B technical specifications.
| Evaluation Kit | Yes |
| Frequency | 10GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108648-HMC587LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.